Checking distributor stock and pricing after the page loads.
Harwin M80-5T10805M3-02-331-00-000 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 5.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.