Conn Datamate M 2Power/8Signal POS 4mm/2mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Harwin M80-5T10822M1-02-331-00-000 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.