
The M80-5T12042B1 is a 20-position 2-row rectangular connector from Harwin. It features a shielded design with a current rating of 3A and a voltage rating of 360V. The connector is designed for through hole mounting and has a gold plated contact. It is available in bulk packaging with 10 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5T12042B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | Shielded |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate S-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T12042B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.