
Five-position, 2mm pitch female receptacle wire housing for cable mounting. Features straight orientation, black insulation, and a 3A current rating. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 120V. Accommodates wire gauges from 28AWG to 22AWG and utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-6900598 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 3.5mm |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 11.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Crimp |
| Voltage Rating | 120V |
| Width | 12mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6900598 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
