6-position, 2mm pitch female receptacle wire housing for cable mounting. Features straight orientation, crimp termination, and a 3A current rating. Operates within a -55°C to 125°C temperature range and supports wire gauges from 28AWG to 22AWG. This insulated, black connector is RoHS compliant and designed for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-6900698 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 3.5mm |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 11.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Crimp |
| Voltage Rating | 120V |
| Width | 14mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6900698 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.