
18-position, 2-row, 2mm pitch female receptacle wire housing for crimp termination. Features a straight, cable mount orientation with a 3A current rating and 360V voltage rating. Operating temperature range from -55°C to 125°C, with a 22AWG maximum and 28AWG minimum wire gauge capacity. Black color, 11.1mm width, 20.5mm length, and 5.5mm depth. RoHS compliant.
Harwin M80-6911898 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.5mm |
| Gender | Receptacle |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Voltage Rating | 360V |
| Width | 11.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6911898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
