
16-position, 2-row male header for board-to-board applications. Features 2mm pitch and row spacing, with a right-angle orientation and surface mount termination. Contacts are gold-plated bronze male pins with a circular shape, rated for 3A current and 800V voltage. The black glass-filled nylon insulator has a UL94 V-0 flammability rating and operates from -55°C to 125°C. Mated stacking height is 14.25mm.
Harwin M80-8261642 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.25mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8261642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
