The M80-8281022P from Harwin is a 10-contact Datamate header with a male gender and a 2mm pitch. It features two rows of contacts and is designed for surface mount applications. The header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A. It is rated for 120VDC or 120VAC and is suitable for use in a variety of electronic applications.
Harwin M80-8281022P technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.