
14-position, 2-row shrouded header for wire-to-board applications. Features 2mm pitch, male pin contacts with gold plating over bronze for superior conductivity. Rated for 3A current and 800V voltage, with a maximum operating temperature of 125°C. Surface mount termination with solder cup and glass-filled black insulation. Mated stacking height of 14.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-8281422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8281422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.