
2-position, 1-row shrouded header receptacle with 2mm lead pitch. Features female socket contacts with gold plating over tin, offering a 3A current rating and 800V voltage rating. Designed for through-hole mounting with straight orientation and a solder termination. Operates across a wide temperature range of -55°C to 125°C, with a mating cycle of 500. Insulation is black nylon with a UL94 V-0 flammability rating.
Harwin M80-8400242 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 7.83mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8400242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.