3-position, 1-row, 2mm pitch shrouded header with male pin contacts. Features right-angle, through-hole mounting with solder termination. Offers a 3A current rating and 120V voltage rating. Constructed with gold-plated bronze contacts and black nylon insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C.
Harwin M80-8420342 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8420342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.