This Harwin M80-8441045 is a 10-contact female crimp cable mount header with a polyamide insulator and gold-plated contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a signal current of 3A and features a commercial reliability level. It meets the UL 94V-0 flammability standard and has a plating thickness of 12 microns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-8441045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 12u |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-8441045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.