The M80-8450445 is a 4-contact SKT Datamate connector with crimp termination, designed for board-to-board and mezzanine connections. It features a straight body orientation and operates within a temperature range of -55°C to 125°C. The connector has a maximum current rating of 3A and is suitable for use in a variety of applications.
Harwin M80-8450445 technical specifications.
| Type | Datamate |
| Gender | SKT |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.