
4-position, 2-row, 2mm pitch shrouded header with male pin contacts. Features gold-plated bronze contacts for superior conductivity and durability, rated for 3A current and 120V voltage. Right-angle, through-hole mounting with solder termination. Black nylon insulation material ensures UL94 V-0 flammability rating. Operates across a wide temperature range of -55°C to 125°C.
Harwin M80-8510442 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8510442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
