
6-position, 2-row shrouded header with male pin contacts and 2mm pitch. Features right-angle, through-hole mounting with solder termination. Constructed from black Nylon housing, offering a 3A current rating and 120V voltage rating. Operates within a temperature range of -55°C to 125°C, with UL94 V-0 flammability rating.
Harwin M80-8510642 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 9.6mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8510642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
