The M80-8511045 is a 10-contact right-angle Datamate header from Harwin, designed for through-hole mounting. It features a 2mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. With a maximum voltage rating of 800VDC or 800VAC and a maximum current rating of 3A, this header is suitable for a variety of applications. The header has a height of 5.96mm and is available from Harwin.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |