
7-position, 2mm pitch shrouded header with straight, through-hole mounting. Features male pin contacts with gold mating finish and tin, gold, lead plating on bronze, copper, brass material. Rated for 3A current and 800V voltage, with a 120V DC rated voltage. Operates from -55°C to 125°C, offering 500 mating cycles and a 13.46mm mated stacking height. Insulated with black nylon and glass/thermoplastic material, this component is UL94 V-0 flammability rated and RoHS compliant.
Harwin M80-8520742 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Tin, Gold, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 13.46mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8520742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
