This 10-contact male shrouded header features a polyamide insulator and gold finish, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a termination type of solder and a mounting style of straight. The header is rated for a current of 3A and has a plating thickness of 30 microns. It meets UL flammability code 94V-0 and is suitable for commercial reliability applications.
Harwin M80-8531045 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-8531045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.