20-position, 2-row male header with 2mm pitch for board-to-board applications. Features gold-plated bronze male pin contacts for reliable mating and a 3A current rating. Straight, through-hole mounting with nylon insulation in black, rated UL94 V-0 for flammability. Operates across a wide temperature range of -55°C to 125°C, with a voltage rating of 120V.
Harwin M80-8532042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 13.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8532042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.