8-position, 2-row shrouded header with 2mm pitch, designed for board-to-board applications. Features male pin contacts made of bronze with gold plating for mating, offering a 3A current rating and 120V voltage rating. Insulation is black glass with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C. Termination is through-hole, suitable for right-angle solder mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-8660822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M80 |
| Termination | Through Hole |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8660822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
