
12-position, 2mm pitch male pin header for board-to-board applications. Features straight, through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, offering a 3A current rating and 120V voltage rating. The black glass-filled polyester housing ensures UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range.
Harwin M80-8671222 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 16mm |
| Mated Stacking Heights | 13.51mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin M80-8671222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.