
20-position, 2-row male header with 2mm pitch, straight orientation, and through-hole termination. Features gold-plated bronze male pin contacts with a circular shape, rated for 3A current and 120V voltage. Insulation is black glass with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a mated stacking height of 13.51mm.
Harwin M80-8672022 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 13.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Through Hole |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8672022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
