
This Datamate connector features a straight body orientation and a through-hole mounting style. It has a terminal pitch of 2mm and a product length of 11.6mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 800VDC/800VAC and a maximum current rating of 3A.
Harwin M80-8790405 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 11.6 |
| Product Depth (mm) | 3.98 |
| Product Height (mm) | 5.56 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.1 |
| Product Weight (g) | 0.265 |
| Tail Length (mm) | 3 |
| Type | Datamate |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Mating Length | 5.4mm |
| Cage Code | K0536 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-8790405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.