Harwin M80-8801298 technical specifications.
| Body Material | Glass, Polyester, PET |
| Contact Gender | Female |
| Depth | 20mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 18.3mm |
| Material | Glass, Thermoplastic |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8801298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.