
12-position, 2-row female socket connector with 2mm pitch and 0.079-inch row spacing. Features gold-plated copper contacts, a 3A current rating, and a 120V voltage rating. Designed for through-hole mounting with straight orientation and solder termination. Operating temperature range from -55°C to 125°C.
Harwin M80-8871205 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.45mm |
| Length | 15.15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin M80-8871205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.