
10-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features a 2mm pitch, straight orientation, and top entry cable mount. Rated for 3A current and 120V AC, with a temperature range of -55°C to 125°C. Contacts are female socket type, made from copper, bronze, and brass with gold plating. Black housing, crimp termination, and supports discrete wire gauges from 28AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-8881005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 8.15mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 13.15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8881005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
