
16-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features female socket contacts made from copper, bronze, and brass with gold plating, supporting a 3A current rating and 120V voltage rating. Designed for free-hanging, top-entry cable mounting with a 2mm pitch and 28-24AWG discrete wire termination via crimp. Constructed with UL94 V-0 flammability rating and RoHS compliance.
Harwin M80-8881605 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8881605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
