
8-position, 2-row, 2mm pitch shrouded header receptacle for cable mounting. Features female socket contacts made of copper and brass with gold plating, rated for 3A current and 120V voltage. Straight, free-hanging orientation with a black color and UL94 V-0 flammability rating. Designed for crimp termination of discrete wires up to 22AWG. RoHS compliant.
Harwin M80-8890805 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8890805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.