
This 2-position female socket header features a current rating of 3A and a voltage rating of 120V. It has a SIL package type and is designed for through-hole mounting. The header is made of copper with a gold plating and is available in a packaging quantity of 32 pieces.
Harwin M80-8970205 technical specifications.
| Package/Case | SIL |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin M80-8970205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.