4-position, 1-row shrouded header with 2mm pitch, straight orientation, and top entry. Features female socket contacts made of copper with gold plating, rated for 3A current and 800V voltage. Operates across a temperature range of -55°C to 125°C. The black glass-filled insulation material ensures UL94 V-0 flammability rating. Terminated via solder with a through-hole mount.
Harwin M80-8970405 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 11.15mm |
| Mated Stacking Heights | 7.83mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8970405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.