The M80-8972201 is a 22-contact Datamate female header from Harwin, designed for through hole mounting. It features a 2mm pitch and a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3A and a maximum voltage rating of 120VDC or 120VAC. It is available in a straight body orientation with a height of 5.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 5.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |