The M80-8972205 is a 22-contact SKT Datamate connector with a terminal pitch of 2mm and a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for through-hole mounting and has a maximum current rating of 3A and a maximum voltage rating of 800VDC/800VAC.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.13mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |