
2-position, 1-row shrouded header assembly featuring a 2mm pitch and straight orientation. This free-hanging receptacle utilizes female socket contacts made from copper, bronze, and brass with gold plating, rated for 3A current and 120V voltage. Designed for discrete wire termination via crimp, it accommodates wire gauges from 28AWG to 24AWG. The black, SIL packaged component is RoHS compliant.
Harwin M80-8980205 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8980205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.