
5-position, 1-row, 2mm pitch shrouded receptacle with female socket contacts. Features straight, cable mount orientation and crimp termination for discrete wire up to 22AWG. Rated for 3A current and 120V voltage, with gold-plated copper and brass contacts. Black SIL package, UL94 V-0 flammability, and RoHS compliant.
Harwin M80-8990505 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8990505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.