
17-position, 2mm pitch female socket connector for cable mounting. Features straight, single-row orientation with a free-hanging mount and crimp termination for discrete wires up to 22AWG. Offers a 3A current rating and 120V working voltage, with a contact material of copper and brass plated in gold. Operates across a wide temperature range of -55°C to 125°C and boasts 500 mating cycles. This RoHS compliant component has a UL94 V-0 flammability rating.
Harwin M80-8991705 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Pitch | 2mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8991705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.