
This red insulated wire features a 26AWG gauge and a length of 300mm. It has a crimp termination and is made with PTFE insulation. The wire is compliant with RoHS regulations and is available in a package quantity of 10. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-9160099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-9160099 technical specifications.
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Plating | Gold |
| Insulation Material | PTFE |
| Lead Length | 300mm |
| Length | 300mm |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-9160099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
