Harwin M80-9190099 technical specifications.
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Plating | Gold |
| Insulation Material | PTFE |
| Lead Length | 150mm |
| Length | 150mm |
| Mount | Socket |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-9190099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.