
The Datamate crimp cable assembly features a gold-plated contact and a PTFE insulation material. It is designed for crimp termination and is available in a package quantity of 10. The assembly is compliant with RoHS regulations but does not meet Reach SVHC standards. It is manufactured by Harwin and is part of the Datamate series.
Harwin M80-9220099 technical specifications.
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Plating | Gold |
| Insulation Material | PTFE |
| Lead Length | 300mm |
| Length | 300mm |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-9220099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.