The M80-MV311M2-08 is a Datamate header from Harwin, featuring 8 coaxial contacts. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 0.5A. It can withstand a maximum voltage rating of 180VAC.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 8Coaxial |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 180VAC |
| Height | 5.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |