The M80-MV312M3-04 is a Datamate Coax series vertical male through-board connector with 4 contacts in a single-row configuration. It features 3mm PC Tail coax contacts and is equipped with hex socket jackscrews for secure mechanical attachment to the PCB. The connector is designed for high-reliability applications and provides a 50 Ohm impedance connection.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Pitch | 4.00mm |
| Impedance | 50Ohms |
| Mounting Orientation | Vertical |
| Tail Length | 3.00mm |
| Thread Size | M2 |
| Contact Finish | Gold |
| RoHS | Compliant |
| REACH | Compliant |