The M83-LFC1F1N36-0000-000 is a 36-contact Datamate cable mount header from Harwin. It features a straight body orientation and crimp termination method. This header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 120VDC/120VAC.
Harwin M83-LFC1F1N36-0000-000 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC/120VAC |
| Height | 8.4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M83-LFC1F1N36-0000-000 to view detailed technical specifications.
No datasheet is available for this part.