This 36-contact shrouded header features a female crimp termination and is constructed from glass filled thermoplastic with a gold finish. It has a commercial reliability rating and is suitable for operating temperatures between -55°C and 125°C. The header meets UL 94V-0 flammability standards and has a plating thickness of 12μ.
Harwin M83-LFC1F2N36-0000-000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 12u |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M83-LFC1F2N36-0000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.