Conn Datamate F 27 POS 2mm Crimp ST Cable Mount Tray
Harwin M83-LFD1F2N27-0000-000 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 27 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC/120VAC |
| Height | 8.4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.