The M83-LFT1F2N18-0000-000 is a Datamate female header from Harwin, designed for board-to-board connections. It features 18 contacts with a 2mm pitch, arranged in three rows. The header is suitable for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 800VDC.
Harwin M83-LFT1F2N18-0000-000 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC |
| Height | 8.35mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M83-LFT1F2N18-0000-000 to view detailed technical specifications.
No datasheet is available for this part.