The M83-LFT1F2N36-0000-000 is a 36-contact Datamate F-type header with a 2mm pitch and 3 rows. It features a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A. It is rated for 120VDC/120VAC and has a height of 8.4mm.
Harwin M83-LFT1F2N36-0000-000 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC/120VAC |
| Height | 8.4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M83-LFT1F2N36-0000-000 to view detailed technical specifications.
No datasheet is available for this part.