This 96-position female header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features solder termination and a contact finish of gold. The insulator material is glass filled polyphenylene sulphide, and the UL flammability code is 94V-0. The header is rated for a signal current of 3A and has a plating thickness of 12 microns.
Harwin M83-LFT2FHN96-0000-000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | M83-LFT2FHN96-0000-000 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 12u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M83-LFT2FHN96-0000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.