Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M90-7011645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Brass |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | HotShoe |
| Termination | Through Hole |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M90-7011645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.