Conn Rectangular M 12 POS 2.5mm Solder Cup ST Panel Mount Bulk/Loose
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Panel Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 240VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |