
Phosphor bronze spring spade terminal with gold plating, featuring rhodium-plated copper contacts. Rated for 3A current and 1,000,000 mating cycles, operating between -40°C and 185°C. This male terminal measures 0.652 inches in length and has a resistance of 0.03 Ohms. RoHS compliant and supplied in bulk packaging of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin P13-2123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Rhodium |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.652inch |
| Material | Bronze |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | P13-xx23 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P13-2123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.