
Phosphor bronze spring spade terminal with gold body plating and rhodium contact plating. Features a 3A current rating, 0.652-inch length, and 1,000,000 mating cycles. Operating temperature range from -40°C to 185°C with 0.03 Ohm resistance. Male gender, RoHS compliant, and supplied in bulk/loose packaging.
Harwin P13-4023 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Rhodium |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.652inch |
| Material | Bronze |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | P13-xx23 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P13-4023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.